LM431BCMX/NOPB Shunt Voltage Reference IC Adjustable 2.495V 37VV ±1% 100mA 8-SOIC
Price & Procurement
3,195 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 91.00000 ¥91
10 80.00000 ¥800
25 75.12000 ¥1,878
100 61.28000 ¥6,128
250 56.92000 ¥14,230
500 48.44200 ¥24,221
1,000 39.98800 ¥39,988

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM431BCMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥39.98840
  • Cut Tape (CT)  : LM431BCMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,195 - Immediate
  • Unit Price: ¥91.00000
  • Tube  : 296-45010-5-ND
  • Minimum Quantity: 1,140  Non-Stock 
  • Quantity Available: 9,975 - Factory Stock 
  • Unit Price: ¥47.20351

LM431BCMX/NOPB

Datasheet
Digi-Key Part Number LM431BCMX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM431BCMX/NOPB
Copy  
Description IC VREF SHUNT ADJ 1% 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Shunt Voltage Reference IC Adjustable 2.495V 37VV ±1% 100mA 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 37V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM431BCMX/NOPBDKR