LM4120IM5-1.8/NOPB Series Voltage Reference IC ±0.5% SOT-23-5
Price & Procurement
952 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
10 223.80000 ¥2,238
25 211.08000 ¥5,277
100 179.83000 ¥17,983
250 168.85600 ¥42,214
500 147.74600 ¥73,873

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM4120IM5-1.8/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥139.38400
  • Digi-Reel®  : LM4120IM5-1.8/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 952 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43061-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥139.38433

LM4120IM5-1.8/NOPB

Datasheet
Digi-Key Part Number LM4120IM5-1.8/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4120IM5-1.8/NOPB
Copy  
Description IC VREF SERIES 0.5% SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.5% SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.8V
Current - Output 5mA
Tolerance ±0.5%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 36µVp-p
Voltage - Input 2V ~ 12V
Current - Supply 275µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM4120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *LM4120IM5-1.8/NOPB
LM4120IM5-1.8/NOPBCT