LM4120AIM5-4.1/NOPB Series Voltage Reference IC ±0.2% SOT-23-5
Price & Procurement
2,170 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 291.00000 ¥291
10 261.40000 ¥2,614
25 246.56000 ¥6,164
100 210.07000 ¥21,007
250 197.24400 ¥49,311
500 172.59000 ¥86,295

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM4120AIM5-4.1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥162.82100
  • Digi-Reel®  : LM4120AIM5-4.1/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,170 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM4120AIM5X-4.1/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥162.82067

LM4120AIM5-4.1/NOPB

Datasheet
Digi-Key Part Number LM4120AIM5-4.1/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4120AIM5-4.1/NOPB
Copy  
Description IC VREF SERIES 0.2% SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 36µVp-p
Voltage - Input 2V ~ 12V
Current - Supply 275µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM4120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM140LAH-12/NOPB

IC REG LINEAR 12V 100MA TO39-3

Texas Instruments

¥2,278.00000 Details

TCDT1124

OPTOISOLATOR 5KV TRANS 6DIP

Vishay Semiconductor Opto Division

¥76.00000 Details

LP3853ESX-3.3/NOPB

IC REG LIN 3.3V 3A DDPAK/TO263-5

Texas Instruments

¥633.19200 Details

LMC7221BIMX/NOPB

IC COMPAR TNY CMOS RR IN 8-SOIC

Texas Instruments

¥166.00000 Details

MAX660ESA+T

IC REG CHARGE PUMP INV 8SOIC

Maxim Integrated

¥856.00000 Details
Additional Resources
Standard Package 1
Other Names *LM4120AIM5-4.1/NOPB
LM4120AIM5-4.1/NOPBCT