JPY | USD

LM4120AIM5-3.0/NOPB Series Voltage Reference IC ±0.2% SOT-23-5
Price & Procurement
2,834 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289
10 259.50000 ¥2,595
25 244.80000 ¥6,120
100 208.56000 ¥20,856
250 195.82800 ¥48,957
500 171.34800 ¥85,674

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM4120AIM5-3.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥140.23600
  • Digi-Reel®  : LM4120AIM5-3.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,834 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4120AIM5-3.0/NOPB

Datasheet
Digi-Key Part Number LM4120AIM5-3.0/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4120AIM5-3.0/NOPB
Copy  
Description IC VREF SERIES 0.2% SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LM4120
Featured Product Create your power design now with TI’s WEBENCH® Designer
Power Management
PCN Design/Specification Copper Wire Update 14/May/2015
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4120AIM5-3.0/NOPB Specifications
EDA / CAD Models LM4120AIM5-3.0/NOPB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 36µVp-p
Voltage - Input 2V ~ 12V
Current - Supply 275µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM4120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9547PW,118

IC INTERFACE SPECIALIZED 24TSSOP

NXP USA Inc.

¥219.00000 Details

USBUF02W6

FILTER RC(PI) 22 OHM/47PF SMD

STMicroelectronics

¥63.00000 Details

ADP151AUJZ-2.8-R7

IC REG LINEAR 2.8V 200MA TSOT5

Analog Devices Inc.

¥139.00000 Details

LTV-352T

OPTOISO 3.75KV DARLINGTON 4SOP

Lite-On Inc.

¥89.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥52.00000 Details

1725656

TERM BLK 2P SIDE ENT 2.54MM PCB

Phoenix Contact

¥194.00000 Details
Additional Resources
Standard Package 1
Other Names *LM4120AIM5-3.0/NOPB
LM4120AIM5-3.0/NOPBCT