JPY | USD

Price & Procurement
2,677 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336.00
10 302.60000 ¥3,026.00
25 286.08000 ¥7,152.00
100 247.92000 ¥24,792.00
250 235.20400 ¥58,801.00
500 211.05000 ¥105,525.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4050AIM3-4.1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥209.89800
  • Cut Tape (CT)  : LM4050AIM3-4.1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,677 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥336.00000
  • Tape & Reel (TR)  : 296-38741-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥209.89833

LM4050AIM3-4.1/NOPB

Datasheet
Digi-Key Part Number LM4050AIM3-4.1/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4050AIM3-4.1/NOPB
Copy  
Description IC VREF SHUNT 0.1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LM4050QAIM3X2.0/NOPB
Product Training Modules Selecting Voltage References
Featured Product Power Management
Analog Solutions
PCN Design/Specification Datasheet Update 16/Jul/2015
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4050AIM3-4.1/NOPB Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 93µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 73µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRS1100T3G

DIODE SCHOTTKY 100V 1A SMB

ON Semiconductor

¥59.00000 Details

LMV7239M7/NOPB

IC COMPARATOR R-R INPUT SC-70-5

Texas Instruments

¥293.00000 Details

LMV772MM/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥229.00000 Details

ADC124S101CIMM/NOPB

IC ADC 12BIT SAR 10VSSOP

Texas Instruments

¥746.00000 Details

LTC2634IUD-LZ12#PBF

IC DAC 12BIT V-OUT 16QFN

Analog Devices Inc.

¥1,338.00000 Details

LMV771MGX/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

¥181.00000 Details
Additional Resources
Standard Package 1
Other Names LM4050AIM3-4.1/NOPBDKR