JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 370.00000 ¥370.00
10 331.50000 ¥3,315.00
25 313.36000 ¥7,834.00
100 271.59000 ¥27,159.00
250 257.66400 ¥64,416.00
500 231.20000 ¥115,600.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38122-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥229.93800
  • Cut Tape (CT)  : 296-38122-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 5 - Immediate
  • Unit Price: ¥348.00000

LM4050AEM3-2.5/NOPB

Datasheet
Digi-Key Part Number LM4050AEM3-2.5/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4050AEM3-2.5/NOPB
Copy  
Description IC VREF SHUNT 0.1% SOT23-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LM4050QAIM3X2.0/NOPB
Product Training Modules Selecting Voltage References
Featured Product Power Management
Analog Solutions
PCN Design/Specification Datasheet Update 16/Jul/2015
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4050AEM3-2.5/NOPB Specifications
EDA / CAD Models LM4050AEM3-2.5/NOPB by Ultra Librarian
LM4050AEM3-2.5/NOPB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 41µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G07DRLR

IC BUFFER NON-INVERT 5.5V SOT5

Texas Instruments

¥57.00000 Details

TMS320F28069UPZPS

IC MCU 32BIT 256KB FLSH 100HTQFP

Texas Instruments

¥2,563.00000 Details
Additional Resources
Standard Package 1
Other Names LM4050AEM3-2.5/NOPBDKR