JPY | USD
Favorite

Price & Procurement
14,574 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 87.70000 ¥877
25 82.44000 ¥2,061
100 62.48000 ¥6,248
250 53.17200 ¥13,293
500 50.51400 ¥25,257
1,000 38.55000 ¥38,550

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20887-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥35.89167
  • Cut Tape (CT)  : 296-20887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,574 - Immediate
  • Unit Price: ¥99.00000
  • Tape & Reel (TR)  : 296-32115-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥83.41600
  • Cut Tape (CT)  : 296-32115-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥145.00000
  • Digi-Reel®  : 296-32115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4040C30IDBZR

Datasheet
Digi-Key Part Number 296-20887-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040C30IDBZR
Copy  
Description IC VREF SHUNT 0.5% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.5% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LM4040A,B,C,D Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Assembly/Origin Qual of NFME 17/Feb/2017
Manufacturer Product Page LM4040C30IDBZR Specifications
EDA / CAD Models LM4040C30IDBZR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 82µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1040310811

CONN MICRO SD CARD PUSH-PULL R/A

Molex

¥204.00000 Details

GRPB021VWVN-RC

CONN HEADER VERT 2POS 1.27MM

Sullins Connector Solutions

¥28.00000 Details

19-213/R6C-AP1Q2B/3T

LED RED CLEAR 2SMD

Everlight Electronics Co Ltd

¥34.00000 Details

0532530570

CONN HEADER VERT 5POS 2MM

Molex

¥35.00000 Details

0522710479

CONN FPC BOTTOM 4POS 1.00MM R/A

Molex

¥94.00000 Details

M20-9770346

CONN HEADER VERT 3POS 2.54MM

Harwin Inc.

¥18.00000 Details
Additional Resources
Standard Package 1
Other Names 296-20887-6