JPY | USD

Price & Procurement
3,538 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 258.00000 ¥258.00
10 231.70000 ¥2,317.00
25 218.56000 ¥5,464.00
100 186.20000 ¥18,620.00
250 174.83200 ¥43,708.00
500 152.97600 ¥76,488.00
1,000 144.31800 ¥144,318.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040AIM3-2.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥145.02800
  • Cut Tape (CT)  : LM4040AIM3-2.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,937 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥260.00000
  • Digi-Reel®  : LM4040AIM3-2.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,937 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4040AIM3X-2.0/NOPB

Datasheet
Digi-Key Part Number 296-LM4040AIM3X-2.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4040AIM3X-2.0/NOPB
Copy  
Description IC VREF SHUNT 0.1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LM4040-N, LM4040-N-Q1
Product Training Modules Selecting Voltage References
Featured Product Power Management
Analog Solutions
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040AIM3X-2.0/NOPB Specifications
EDA / CAD Models LM4040AIM3X-2.0/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-38729-6
296-38729-6-ND
296-LM4040AIM3X-2.0/NOPBDKR