JPY | USD

Price & Procurement
11,962 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 260.00000 ¥260.00
10 232.80000 ¥2,328.00
25 219.64000 ¥5,491.00
100 187.11000 ¥18,711.00
250 175.69200 ¥43,923.00
500 153.72800 ¥76,864.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040AIM3-2.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥145.02800
  • Cut Tape (CT)  : LM4040AIM3-2.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,962 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥260.00000
  • Tape & Reel (TR)  : 296-LM4040AIM3X-2.0/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥145.02833

LM4040AIM3-2.0/NOPB

Datasheet
Digi-Key Part Number LM4040AIM3-2.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4040AIM3-2.0/NOPB
Copy  
Description IC VREF SHUNT 0.1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LM4040-N, LM4040-N-Q1
Product Training Modules Selecting Voltage References
Featured Product Power Management
Analog Solutions
PCN Design/Specification Cu Wire Bond 14/May/2013
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040AIM3-2.0/NOPB Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54LT1G

DIODE SCHOTTKY 30V 200MA SOT23-3

ON Semiconductor

¥21.00000 Details

9C-3.6864MAAJ-T

CRYSTAL 3.6864MHZ 18PF SMD

TXC CORPORATION

¥50.00000 Details

CD74HC4067SM96

IC MUX/DEMUX 1X16 24SSOP

Texas Instruments

¥109.00000 Details

MAX3232CPWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

¥125.00000 Details

AOD403

MOSFET P-CH 30V 15A/70A TO252

Alpha & Omega Semiconductor Inc.

¥155.00000 Details

ST3485ECDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

¥203.00000 Details
Additional Resources
Standard Package 1
Other Names LM4040AIM3-2.0/NOPBDKR