JPY | USD

Price & Procurement
281 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 451.00000 ¥451.00
10 405.00000 ¥4,050.00
25 382.92000 ¥9,573.00
100 331.86000 ¥33,186.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-20863-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥257.62133
  • Cut Tape (CT)  : 296-20863-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,918 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥413.00000
  • Digi-Reel®  : 296-20863-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,918 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32104-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥314.84400
  • Cut Tape (CT)  : 296-32104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 281 - Immediate
  • Unit Price: ¥451.00000

LM4040A41IDBZT

Datasheet
Digi-Key Part Number 296-32104-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM4040A41IDBZT
Copy  
Description IC VREF SHUNT 0.1% SOT23-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LM4040A,B,C,D Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
Analog Solutions
PCN Assembly/Origin Qual of NFME 17/Feb/2017
Manufacturer Product Page LM4040A41IDBZT Specifications
EDA / CAD Models LM4040A41IDBZT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 88µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4040AIM3-4.1/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

¥260.00000 Details

LM4040AIM3X-4.1/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

¥260.00000 Details
Additional Resources
Standard Package 1
Other Names 296-32104-6