LM3881MMX/NOPB Power Supply Controller Power Supply Sequencer 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 191.00000 ¥191
10 171.70000 ¥1,717
25 161.96000 ¥4,049
100 138.02000 ¥13,802
250 129.59600 ¥32,399
500 113.39600 ¥56,698
1,000 106.97900 ¥106,979

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM3881MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥106.97900
  • Cut Tape (CT)  : LM3881MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥191.00000
  • Tape & Reel (TR)  : LM3881MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥149.07600
  • Cut Tape (CT)  : LM3881MME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥220.00000
  • Tape & Reel (TR)  : 296-38728-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥106.97886
  • Cut Tape (CT)  : 296-38728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥191.00000

LM3881MMX/NOPB

Datasheet
Digi-Key Part Number 296-38728-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3881MMX/NOPB
Copy  
Description IC POWER SUPPLY SEQUENCER 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 80µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM3881
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3881EVAL

BOARD EVALUATION FOR LM3881

Texas Instruments

¥3,534.00000 Details
You May Also Be Interested In

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

¥105.00000 Details

HMC506LP4E

IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN

Analog Devices Inc.

¥3,078.00000 Details

HMC952ALP5GE

IC RF AMP 9GHZ-14GHZ 24QFN

Analog Devices Inc.

¥5,942.00000 Details

2035663007

CONN HEADER SMD R/A 30POS 1MM

Molex

¥378.00000 Details

LM3881MM/NOPB

IC POWER SUPPLY SEQUENCER 8VSSOP

Texas Instruments

¥191.00000 Details

LM3881MME/NOPB

IC POWER SUPPLY SEQUENCER 8VSSOP

Texas Instruments

¥220.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38728-6