LM3881MME/NOPB Power Supply Controller Power Supply Sequencer 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 229.00000 ¥229
10 205.40000 ¥2,054
25 193.80000 ¥4,845
100 165.11000 ¥16,511

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM3881MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥110.59400
  • Cut Tape (CT)  : LM3881MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥197.00000
  • Tape & Reel (TR)  : LM3881MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥154.11200
  • Cut Tape (CT)  : LM3881MME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥228.00000
  • Tape & Reel (TR)  : 296-38728-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥110.59429
  • Cut Tape (CT)  : 296-38728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥197.00000
  • Digi-Reel®  : 296-38728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LM3881MME/NOPB

Datasheet
Digi-Key Part Number LM3881MME/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3881MME/NOPB
Copy  
Description IC POWER SUPPLY SEQUENCER 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 80µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM3881
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3881EVAL

BOARD EVALUATION FOR LM3881

Texas Instruments

¥3,653.00000 Details
You May Also Be Interested In

LM3881MMX/NOPB

IC POWER SUPPLY SEQUENCER 8VSSOP

Texas Instruments

¥197.00000 Details

LM3880MF-1AE/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

¥186.00000 Details

XC9572XL-7VQG44C

IC CPLD 72MC 7.5NS 44VQFP

Xilinx Inc.

¥631.00000 Details

RU1L002SNTL

MOSFET N-CH 60V 250MA UMT3F

Rohm Semiconductor

¥44.00000 Details

SSW-103-01-G-D

CONN RCPT 6POS 0.1 GOLD PCB

Samtec Inc.

¥124.00000 Details

DMP2130L-7

MOSFET P-CH 20V 3A SOT23-3

Diodes Incorporated

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names LM3881MME/NOPBDKR