LM3881MME/NOPB Power Supply Controller Power Supply Sequencer 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 220.00000 ¥220
10 197.50000 ¥1,975
25 186.32000 ¥4,658
100 158.76000 ¥15,876

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM3881MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥106.97900
  • Cut Tape (CT)  : LM3881MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥191.00000
  • Tape & Reel (TR)  : LM3881MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥149.07600
  • Tape & Reel (TR)  : 296-38728-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥106.97886
  • Cut Tape (CT)  : 296-38728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥191.00000
  • Digi-Reel®  : 296-38728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LM3881MME/NOPB

Datasheet
Digi-Key Part Number LM3881MME/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3881MME/NOPB
Copy  
Description IC POWER SUPPLY SEQUENCER 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 80µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM3881
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3881EVAL

BOARD EVALUATION FOR LM3881

Texas Instruments

¥3,534.00000 Details
You May Also Be Interested In

SMAJ5.0A-13-F

TVS DIODE 5VWM 9.2VC SMA

Diodes Incorporated

¥49.00000 Details

DLW5BTM101TQ2L

CMC 6A 2LN 100 OHM SMD

Murata Electronics

¥145.00000 Details

DMP2008UFG-13

MOSFET P-CH 20V 14A PWRDI3333

Diodes Incorporated

¥79.00000 Details

BAV116W-TP

350MWSWITCHINGDIODESOD-123

Micro Commercial Co

¥38.00000 Details

LM3881MMX/NOPB

IC POWER SUPPLY SEQUENCER 8VSSOP

Texas Instruments

¥191.00000 Details

LM3880MF-1AE/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

¥180.00000 Details
Additional Resources
Standard Package 1
Other Names LM3881MME/NOPBCT