JPY | USD

LM3880MFX-1AE/NOPB Power Supply Controller Power Supply Sequencer SOT-23-6
Price & Procurement
18 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 181.00000 ¥181.00
10 160.90000 ¥1,609.00
25 152.76000 ¥3,819.00
100 125.49000 ¥12,549.00
250 117.30400 ¥29,326.00
500 103.66200 ¥51,831.00
1,000 90.07500 ¥90,075.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM3880MF-1AE/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: ¥90.07500
  • Cut Tape (CT)  : LM3880MF-1AE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,144 - Immediate
  • Unit Price: ¥181.00000
  • Tape & Reel (TR)  : 296-48921-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥90.07467
  • Cut Tape (CT)  : 296-48921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: ¥181.00000

LM3880MFX-1AE/NOPB

Datasheet
Digi-Key Part Number 296-48921-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3880MFX-1AE/NOPB
Copy  
Description IC PWR SUPPLY SEQUENCER SOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 25µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LM3880
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3880EVAL

BOARD EVALUATION LM3880

Texas Instruments

¥3,542.00000 Details
You May Also Be Interested In

LM3880MF-1AE/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

¥181.00000 Details

RCLAMP0504N.TCT

TVS DIODE 5VWM 17.5VC SLP2020P6

Semtech Corporation

¥179.00000 Details

SN74AHC1G09DCKR

IC GATE AND OD 1CH 2-INP SC70-5

Texas Instruments

¥47.00000 Details

TPS386000RGPR

IC SUPERVISOR 4 CHANNEL 20QFN

Texas Instruments

¥340.00000 Details
Additional Resources
Standard Package 1
Other Names 296-48921-6