Price & Procurement
178 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 184.00000 ¥184
10 165.60000 ¥1,656
25 156.28000 ¥3,907
100 133.15000 ¥13,315

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM3880MF-1AE/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: ¥89.63400
  • Cut Tape (CT)  : LM3880MF-1AE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,123 - Immediate
  • Unit Price: ¥180.00000
  • Tape & Reel (TR)  : 296-48921-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥89.63367
  • Cut Tape (CT)  : 296-48921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: ¥180.00000
  • Digi-Reel®  : 296-48921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: Digi-Reel®

LM3880MFE-1AE/NOPB

Datasheet
Digi-Key Part Number 296-LM3880MFE-1AE/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3880MFE-1AE/NOPB
Copy  
Description IC PWR SUPPLY SEQUENCER SOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 25µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LM3880
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3880EVAL

BOARD EVALUATION LM3880

Texas Instruments

¥3,524.00000 Details
You May Also Be Interested In

XC7A200T-2FBG676I

IC FPGA 400 I/O 676FCBGA

Xilinx Inc.

¥37,992.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38118-1
296-38118-1-ND
296-LM3880MFE-1AE/NOPBCT