LM3670MF-1.2/NOPB Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA SC-74A, SOT-753
Price & Procurement
5,829 In Stock
Can ship immediately Factory Stock : 2,002
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155
10 138.90000 ¥1,389
25 131.76000 ¥3,294
100 108.26000 ¥10,826
250 101.20000 ¥25,300
500 89.43200 ¥44,716

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM3670MF-1.2/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: ¥77.70900
  • Cut Tape (CT)  : LM3670MF-1.2/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,829 - Immediate
    2,002 - Factory Stock 
  • Unit Price: ¥155.00000
  • Tape & Reel (TR)  : 296-38115-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥77.70900

LM3670MF-1.2/NOPB

Datasheet
Digi-Key Part Number LM3670MF-1.2/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3670MF-1.2/NOPB
Copy  
Description IC REG BUCK 1.2V 350MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA SC-74A, SOT-753

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 350mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM3670
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3670MF-1.8EV

BOARD EVALUATION LM3670MF-1.8

Texas Instruments

¥9,329.00000 Details

LM3670MF-1.2EV

BOARD EVALUATION LM3670MF-1.2

Texas Instruments

¥9,095.00000 Details

LM3670MF-1.5EV

BOARD EVALUATION LM3670MF-1.5

Texas Instruments

¥9,095.00000 Details
You May Also Be Interested In

1050281001

CONN CAM SOCKET 32POS GOLD

Molex

¥241.00000 Details

TPS62233DRYR

IC REG BUCK 3V 500MA 6SON

Texas Instruments

¥177.00000 Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

¥58.00000 Details

LM2831YMF/NOPB

IC REG BUCK ADJ 1.5A SOT23-5

Texas Instruments

¥270.00000 Details

LM2830XMF/NOPB

IC REG BUCK ADJ 1A SOT23-5

Texas Instruments

¥232.00000 Details

BSZ520N15NS3GATMA1

MOSFET N-CH 150V 21A 8TSDSON

Infineon Technologies

¥198.00000 Details
Additional Resources
Standard Package 1
Other Names LM3670MF-1.2/NOPBDKR