JPY | USD

LM3478MAX/NOPB Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
5,905 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 287.00000 ¥2,870
25 270.76000 ¥6,769
100 230.67000 ¥23,067
250 216.59600 ¥54,149
500 189.52200 ¥94,761
1,000 170.62000 ¥170,620

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-38111-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥170.62040
  • Digi-Reel®  : 296-38111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,905 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LM3478MA/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 572 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥344.00000

LM3478MAX/NOPB

Datasheet
Digi-Key Part Number 296-38111-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3478MAX/NOPB
Copy  
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.97V ~ 40V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM3478
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3478EVAL/NOPB

EVAL BOARD FOR LM3478

Texas Instruments

¥11,057.00000 Details
You May Also Be Interested In

CSD19538Q2T

MOSFET N-CH 100V 13.1A 6WSON

Texas Instruments

¥84.00000 Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

¥62.00000 Details

TC1262-3.3VDBTR

IC REG LIN 3.3V 500MA SOT223-3

Microchip Technology

¥63.00000 Details

SI3474DV-T1-GE3

MOSFET N-CH 100V 3.8A 6TSOP

Vishay Siliconix

¥54.00000 Details

CSD17571Q2

MOSFET N-CH 30V 22A 6SON

Texas Instruments

¥62.00000 Details

LTC4079EDD#PBF

IC BATT CHG MULTI-CHEM 10DFN

Analog Devices Inc.

¥730.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38111-1