LM3215TL/NOPB - Converter, RF Power Amplifier Voltage Regulator IC Output
In Stock: 250
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 503.00000 ¥503
10 451.10000 ¥4,511
25 426.44000 ¥10,661
100 369.58000 ¥36,958

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LM3215TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥350.62000
  • Cut Tape (CT)  : 296-LM3215TL/NOPBCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 250 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥503.00000

LM3215TL/NOPB

Digi-Key Part Number 296-LM3215TL/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3215TL/NOPB
Copy  
Description IC REG CONV RF PWR STEP DOWN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, RF Power Amplifier Voltage Regulator IC Output

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Converter, RF Power Amplifier
Voltage - Input -
Number of Outputs -
Voltage - Output -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
Base Part Number LM3215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM321MF

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥143.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LM3215TL/NOPBDKR
LM3215TL/NOPBDKR
LM3215TL/NOPBDKR-ND
LM3215TLDKR
LM3215TLDKR-ND