JPY | USD

LM3215TL/NOPB - Converter, RF Power Amplifier Voltage Regulator IC Output
In Stock: 250
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 507.00000 ¥507
10 454.60000 ¥4,546
25 429.72000 ¥10,743
100 372.44000 ¥37,244

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LM3215TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥353.33600
  • Digi-Reel®  : 296-LM3215TL/NOPBDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 250 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥507.00000

LM3215TL/NOPB

Digi-Key Part Number 296-LM3215TL/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3215TL/NOPB
Copy  
Description IC REG CONV RF PWR STEP DOWN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, RF Power Amplifier Voltage Regulator IC Output

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, RF Power Amplifier
Voltage - Input -
Number of Outputs -
Voltage - Output -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
Base Part Number LM3215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *LM3215TL/NOPB
296-LM3215TL/NOPBCT
LM3215TL/NOPBCT
LM3215TL/NOPBCT-ND
LM3215TLCT
LM3215TLCT-ND
LM3215TLNOPB