LM311MX/NOPB Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
10 102.60000 ¥1,026
25 96.40000 ¥2,410
100 78.66000 ¥7,866
250 73.05600 ¥18,264
500 62.17600 ¥31,088
1,000 51.32500 ¥51,325

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM311MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥51.32520
  • Cut Tape (CT)  : LM311MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥117.00000
  • Tube  : LM311MNS/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥130.00000

LM311MX/NOPB

Datasheet
Digi-Key Part Number LM311MX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM311MX/NOPB
Copy  
Description IC VOLTAGE COMPARATOR 8-SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LM111/211/311
PCN Assembly/Origin Mult Devices 21/Aug/2017
Manufacturer Product Page LM311MX/NOPB Specifications
EDA / CAD Models LM311MX/NOPB by SnapEDA
LM311MX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max) 7.5mV @ ±15V
Current - Input Bias (Max) 0.25µA @ ±15V
Current - Output (Typ) -
Current - Quiescent (Max) 7.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number LM311
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATL431BQDBZR

IC VREF SHUNT ADJ 0.5% SOT23-3

Texas Instruments

¥74.00000 Details

LM3914VX/NOPB

IC DRVR DOT/BAR DISPLAY 20PLCC

Texas Instruments

¥509.00000 Details

MMBFJ201

JFET N-CH 40V 350MW SOT23

onsemi

¥58.00000 Details

C503B-GAN-CB0F0791

LED GREEN CLEAR 5MM ROUND T/H

CreeLED, Inc.

¥28.00000 Details

HLMP-EG1A-Z10DD

LED RED CLEAR T-1 3/4 T/H

Broadcom Limited

¥111.00000 Details

3313J-1-102E

TRIMMER 1K OHM 0.125W J LEAD TOP

Bourns Inc.

¥214.00000 Details
Additional Resources
Standard Package 1
Other Names LM311MX/NOPBDKR