JPY | USD

Price & Procurement
2,247 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 417.00000 ¥417.00
10 374.70000 ¥3,747.00
25 354.20000 ¥8,855.00
100 306.97000 ¥30,697.00
250 291.22800 ¥72,807.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM2990SX-5.0/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥261.32000
  • Cut Tape (CT)  : LM2990SX-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,247 - Immediate
  • Unit Price: ¥417.00000
  • Tube  : LM2990S-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,035 - Immediate
    9,765 - Factory Stock 
  • Unit Price: ¥499.00000

LM2990SX-5.0/NOPB

Datasheet
Digi-Key Part Number LM2990SX-5.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM2990SX-5.0/NOPB
Copy  
Description IC REG LIN -5V 1.8A DDPAK/TO263
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A DDPAK/TO-263-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -26V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 1A
Current - Output 1.8A
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 5mA
PSRR 58dB (1kHz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number LM2990
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM2940SX-5.0/NOPB

IC REG LIN 5V 1A DDPAK/TO263-3

Texas Instruments

¥261.00000 Details

LTC1650CS#PBF

IC DAC 16BIT V-OUT 16SOIC

Analog Devices Inc.

¥3,036.00000 Details

HCM497680000ABJT

CRYSTAL 7.6800MHZ 18PF SMD

Citizen Finedevice Co Ltd

¥71.00000 Details

LT5400BCMS8E-4#PBF

RES ARRAY 4 RES 1K OHM 8TSSOP

Analog Devices Inc.

¥941.00000 Details

LM340SX-5.0/NOPB

IC REG LIN 5V 1.5A DDPAK/TO263-3

Texas Instruments

¥211.00000 Details
Additional Resources
Standard Package 1
Other Names LM2990SX-5.0/NOPBDKR