JPY | USD
Favorite

LM2904QPWRQ1 General Purpose Amplifier 2 Circuit 8-TSSOP
Price & Procurement
14,612 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 51.90000 ¥519
25 48.48000 ¥1,212
100 36.01000 ¥3,601
250 30.47200 ¥7,618
500 29.08800 ¥14,544
1,000 21.47000 ¥21,470

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

LM2904QPWRQ1

Datasheet
Digi-Key Part Number 296-18446-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2904QPWRQ1
Copy  
Description IC OPAMP GP 2 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LM2904-Q1 Datasheet
Featured Product Analog Solutions
LM2904LV Op-Amps
PCN Design/Specification New Assembly Materials 02/Nov/2016
EDA / CAD Models LM2904QPWRQ1 by SnapEDA
LM2904QPWRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3V/µs
Gain Bandwidth Product 700kHz
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3V ~ 26V, ±1.5V ~ 13V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number LM2904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC21QPWRQ1

IC GATE AND 2CH 4-INP 14TSSOP

Texas Instruments

¥49.00000 Details

SN74LVC2G06QDCKRQ1

IC INVERTER 2CH 2-INP SC70-6

Texas Instruments

¥70.00000 Details

SN65LBC179QDRG4

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

¥296.00000 Details

SN74LVC1G07QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥39.00000 Details

BZX84J-B2V4,115

DIODE ZENER 2.4V 550W SOD323F

Nexperia USA Inc.

¥29.00000 Details

BZX84J-C3V6,115

DIODE ZENER 3.6V 550W SOD323F

Nexperia USA Inc.

¥27.00000 Details
Additional Resources
Standard Package 1
Other Names 296-18446-6