JPY | USD
Favorite

LM2904DGKR General Purpose Amplifier 2 Circuit 8-VSSOP
Price & Procurement
7,588 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 35.50000 ¥355
25 32.04000 ¥801
100 17.48000 ¥1,748
250 16.89200 ¥4,223
500 15.14600 ¥7,573
1,000 11.65100 ¥11,651

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

LM2904DGKR

Datasheet
Digi-Key Part Number 296-17931-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2904DGKR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3V/µs
Gain Bandwidth Product 700kHz
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3V ~ 26V, ±1.5V ~ 13V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM2904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

¥93.00000 Details

MCP120T-315I/TT

IC SUPERVISOR 1 CHANNEL SOT23-3

Microchip Technology

¥50.00000 Details

LM2904DGKR

IC OPAMP GP 2 CIRCUIT 8MSOP

Rohm Semiconductor

¥73.00000 Details

DLP0NSN900HL2L

CMC 100MA 2LN 90 OHM SMD

Murata Electronics

¥61.00000 Details

SMAJ10CA

TVS DIODE 10V 17V SMA

Bourns Inc.

¥46.00000 Details

LM2903DGKR

IC DUAL DIFF COMPARATOR 8VSSOP

Texas Instruments

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names 296-17931-6