LM27761DSGT Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204
10 182.70000 ¥1,827
25 172.28000 ¥4,307
100 146.80000 ¥14,680

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44379-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥98.94000
  • Cut Tape (CT)  : 296-44379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥198.00000
  • Digi-Reel®  : 296-44379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43882-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥137.83600
  • Cut Tape (CT)  : 296-43882-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥204.00000

LM27761DSGT

Datasheet
Digi-Key Part Number 296-43882-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM27761DSGT
Copy  
Description IC REG CHARGE PUMP ADJ 8WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -1.5V
Voltage - Output (Max) -5V
Current - Output 250mA
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number LM27761
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LM27761EVM

REG CHARGE PUMP INVERTER EVAL BR

Texas Instruments

¥6,926.00000 Details
You May Also Be Interested In

LM27761DSGR

IC REG CHARGE PUMP ADJ 8WSON

Texas Instruments

¥198.00000 Details

ADP7183ACPZN-R7

IC REG LIN NEG ADJ 300MA 8LFCSP

Analog Devices Inc.

¥479.00000 Details

LM27761EVM

REG CHARGE PUMP INVERTER EVAL BR

Texas Instruments

¥6,926.00000 Details

MAX4231AYT+T

IC OPAMP GP 1 CIRCUIT 6UTLGA

Maxim Integrated

¥198.00000 Details

PE42442A-Z

IC RF SWITCH SP4T 6GHZ 24QFN

pSemi

¥539.00000 Details

TLV9051IDPWR

IC OPAMP GP 1 CIRCUIT 5X2SON

Texas Instruments

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43882-6