LM2734XMKX/NOPB Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Price & Procurement
5,538 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 428.00000 ¥428
10 384.40000 ¥3,844
25 363.36000 ¥9,084
100 314.94000 ¥31,494
250 298.78800 ¥74,697
500 268.10200 ¥134,051
1,000 266.64000 ¥266,640

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35168-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥266.63967
  • Cut Tape (CT)  : 296-35168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,538 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥428.00000
  • Tape & Reel (TR)  : LM2734XMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥266.64000
  • Cut Tape (CT)  : LM2734XMK/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
  • Unit Price: ¥428.00000
  • Digi-Reel®  : LM2734XMK/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
  • Unit Price: Digi-Reel®

LM2734XMKX/NOPB

Datasheet
Digi-Key Part Number 296-35168-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM2734XMKX/NOPB
Copy  
Description IC REG BUCK ADJ 1A TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-5 Thin, TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 1A
Frequency - Switching 1.6MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number LM2734
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM2734X EVAL

BOARD EVALUATION LM2734X

Texas Instruments

¥6,908.00000 Details
You May Also Be Interested In

LMR12010YMKE/NOPB

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

¥364.00000 Details

TPS54201DDCR

IC REG BUCK ADJ 1.5A TSOT23-6

Texas Instruments

¥181.00000 Details

LMR12010XMKX/NOPB

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

¥284.00000 Details

LM2734XQMK/NOPB

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

¥505.00000 Details

LM2736XMK/NOPB

IC REG BUCK ADJ 750MA TSOT23-6

Texas Instruments

¥249.00000 Details

LM2842YMK-ADJL/NOPB

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

¥417.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35168-6