JPY | USD

LM2734XMK/NOPB Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Price & Procurement
6,130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 430.00000 ¥430.00
10 386.30000 ¥3,863.00
25 365.16000 ¥9,129.00
100 316.49000 ¥31,649.00
250 300.25600 ¥75,064.00
500 269.42000 ¥134,710.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM2734XMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥267.95100
  • Cut Tape (CT)  : LM2734XMK/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,130 - Immediate
  • Unit Price: ¥430.00000
  • Tape & Reel (TR)  : 296-35168-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥267.95100
  • Cut Tape (CT)  : 296-35168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,538 - Immediate
  • Unit Price: ¥430.00000
  • Digi-Reel®  : 296-35168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,538 - Immediate
  • Unit Price: Digi-Reel®

LM2734XMK/NOPB

Datasheet
Digi-Key Part Number LM2734XMK/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM2734XMK/NOPB
Copy  
Description IC REG BUCK ADJ 1A TSOT23-6
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-5 Thin, TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 1A
Frequency - Switching 1.6MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-THIN
Base Part Number LM2734
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM2734X EVAL

BOARD EVALUATION LM2734X

Texas Instruments

¥6,942.00000 Details
You May Also Be Interested In

LMR12007XMK

IC REG BUCK ADJ 750MA TSOT23-6

Texas Instruments

¥228.00000 Details

BD9G101G-TR

IC REG BUCK ADJ 500MA 6SSOP

Rohm Semiconductor

¥185.00000 Details

LM2736XMK/NOPB

IC REG BUCK ADJ 750MA TSOT23-6

Texas Instruments

¥250.00000 Details

LMR12010XMKX/NOPB

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

¥286.00000 Details

LM2734XQMK/NOPB

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

¥508.00000 Details

AP63301WU-7

DCDC CONV HV BUCK TSOT26

Diodes Incorporated

¥119.00000 Details
Additional Resources
Standard Package 1
Other Names LM2734XMK/NOPBDKR
LM2734XMKDKR
LM2734XMKDKR-ND