Add To Favorites
LM26480SQ-AA/NOPB Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4)
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 338.00000 ¥338
10 303.40000 ¥3,034
100 243.84000 ¥24,384
500 200.33800 ¥100,169

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LM26480SQ-AA/NOPBDKR-ND
Copy   LM26480SQ-AA/NOPBDKR-ND
Quantity Available 38,577
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM26480SQ-AA/NOPB

Copy   LM26480SQ-AA/NOPB
Description IC REG QUAD BUCK/LNR SYNC 24WQFN
Copy   IC REG QUAD BUCK/LNR SYNC 24WQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4)

Copy   Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs 4
Frequency - Switching 2MHz
Voltage/Current - Output 1 0.8V ~ 2V, 1.5A
Voltage/Current - Output 2 1V ~ 3.3V, 1.5A
Voltage/Current - Output 3 1V ~ 3.5V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Base Part Number LM26480
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2937IMP-12/NOPB - Texas Instruments | LM2937IMP-12/NOPBCT-ND DigiKey Electronics
  • LM2937IMP-12/NOPB
  • Texas Instruments
  • IC REG LINEAR 12V 400MA SOT223-4
  • Unit Price ¥213.00000
  • LM2937IMP-12/NOPBCT-ND
  • CEM-1203(42) - CUI Inc. | 102-1153-ND DigiKey Electronics
  • CEM-1203(42)
  • CUI Inc.
  • AUDIO MAGNETIC XDCR 3-5V TH
  • Unit Price ¥87.00000
  • 102-1153-ND
  • 0522711069 - Molex | WM7940CT-ND DigiKey Electronics
  • 0522711069
  • Molex
  • CONN FPC BOTTOM 10POS 1.00MM R/A
  • Unit Price ¥166.00000
  • WM7940CT-ND
  • USB2512B-AEZG-TR - Microchip Technology | USB2512B-AEZG-CT-ND DigiKey Electronics
  • USB2512B-AEZG-TR
  • Microchip Technology
  • IC CONTROLLER USB 36QFN
  • Unit Price ¥234.00000
  • USB2512B-AEZG-CT-ND
  • LM26480QSQ-AA/NOPB - Texas Instruments | 296-47206-1-ND DigiKey Electronics
  • LM26480QSQ-AA/NOPB
  • Texas Instruments
  • IC REG QUAD BUCK/LNR SYNC 24WQFN
  • Unit Price ¥358.00000
  • 296-47206-1-ND
Additional Resources
Standard Package ? 1
Other Names LM26480SQ-AA/NOPBDKR
LM26480SQ-AADKR
LM26480SQ-AADKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM26480SQ-AA/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 38,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: ¥161.15900
  • Cut Tape (CT) ? : LM26480SQ-AA/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,577 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: ¥338.00000
  • Tape & Reel (TR) ? : 296-35264-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: ¥150.04444
  • Cut Tape (CT) ? : 296-35264-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: ¥338.00000
  • Digi-Reel® ? : 296-35264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:10:16 6/25/2019