Price & Procurement
3,276 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 436.00000 ¥436
10 391.20000 ¥3,912
25 369.80000 ¥9,245
100 320.52000 ¥32,052
250 304.08800 ¥76,022
500 272.85800 ¥136,429
1,000 271.36800 ¥271,368

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LM2594M-12/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
    8,550 - Factory Stock 
  • Unit Price: ¥523.00000
  • Tape & Reel (TR)  : 296-35398-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥271.36800
  • Cut Tape (CT)  : 296-35398-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,276 - Immediate
  • Unit Price: ¥436.00000

LM2594MX-12/NOPB

Datasheet
Digi-Key Part Number 296-35398-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM2594MX-12/NOPB
Copy  
Description IC REG BUCK 12V 500MA 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM2594
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-35398-6