JPY | USD

Price & Procurement
106 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 672.00000 ¥672.00
10 602.80000 ¥6,028.00
25 569.88000 ¥14,247.00
100 493.89000 ¥49,389.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LM22680QMR-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,292 - Immediate
    4,180 - Factory Stock 
  • Unit Price: ¥699.00000
  • Tape & Reel (TR)  : 296-45541-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥367.32240
  • Cut Tape (CT)  : 296-45541-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,925 - Immediate
    2,215 - Factory Stock 
  • Unit Price: ¥589.00000
  • Digi-Reel®  : 296-45541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,925 - Immediate
    2,215 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49672-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥468.56400
  • Cut Tape (CT)  : 296-49672-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: ¥672.00000

LM22680QMRE-ADJ/NOPB

Datasheet
Digi-Key Part Number 296-49672-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM22680QMRE-ADJ/NOPB
Copy  
Description IC REG BUCK ADJUSTABLE 2A 8SOPWR
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 1.285V
Voltage - Output (Max) 37V
Current - Output 2A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LM22680
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SN74CB3T16210DGGR

IC BUS SWITCH 10 X 1:1 48TSSOP

Texas Instruments

¥434.00000 Details

SSM2212RZ-R7

TRANS 2NPN 40V 0.02A 8SOIC

Analog Devices Inc.

¥890.00000 Details

LM22673MRE-ADJ/NOPB

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

¥684.00000 Details

LM22680QMRX-ADJ/NOPB

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

¥589.00000 Details

LM22676MRX-5.0/NOPB

IC REG BUCK 5V 3A 8SOPWR

Texas Instruments

¥577.00000 Details

LMR16020PDDAR

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

¥465.00000 Details
Additional Resources
Standard Package 1
Other Names 296-49672-6