LM1972MX/NOPB Audio Volume Control 2 Channel 20-SOIC
Price & Procurement
1,983 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 436.00000 ¥436
10 391.20000 ¥3,912
25 369.80000 ¥9,245
100 320.52000 ¥32,052
250 304.08800 ¥76,022
500 272.85800 ¥136,429

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM1972MX/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥271.36800
  • Digi-Reel®  : LM1972MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-43956-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,232 - Factory Stock 
  • Unit Price: ¥523.00000

LM1972MX/NOPB

Datasheet
Digi-Key Part Number LM1972MX/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM1972MX/NOPB
Copy  
Description IC VOLUME CONTROL 20SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Volume Control 2 Channel 20-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LM1972M
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models LM1972MX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Volume Control
Applications Consumer Audio, Professional Audio
Number of Channels 2
Interface SPI
Voltage - Supply 4.5V ~ 12V
Operating Temperature 0°C ~ 70°C (TA)
Specifications 78dB
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number LM1972
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LME49723MAX/NOPB

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

¥195.00000 Details

LF412CDR

IC OPAMP JFET 2 CIRCUIT 8SOIC

Texas Instruments

¥174.00000 Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

¥54.00000 Details

W25Q64JVSSIM TR

IC FLASH 64MBIT SPI/QUAD 8SOIC

Winbond Electronics

¥139.00000 Details

ESD9X3.3ST5G

TVS DIODE 3.3VWM 10.4VC SOD923

ON Semiconductor

¥33.00000 Details

ABM10-25.000MHZ-D30-T3

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

¥135.00000 Details
Additional Resources
Standard Package 1
Other Names LM1972MX/NOPBCT