JPY | USD

Price & Procurement
895 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363.00
10 326.00000 ¥3,260.00
25 307.60000 ¥7,690.00
100 262.05000 ¥26,205.00
250 246.06000 ¥61,515.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LM1084IS-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
    9,990 - Factory Stock 
  • Unit Price: ¥392.00000

LM1084ISX-5.0/NOPB

Datasheet
Digi-Key Part Number LM1084ISX-5.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM1084ISX-5.0/NOPB
Copy  
Description IC REG LIN 5V 5A DDPAK/TO263-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5A DDPAK/TO-263-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.5V @ 5A
Current - Output 5A
Current - Quiescent (Iq) 10mA
PSRR 68dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number LM1084
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA333AIDBVRG4

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

¥340.00000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥25.00000 Details

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

¥20.00000 Details

MIC29501-5.0WU

IC REG LINEAR 5V 5A TO263-5

Microchip Technology

¥1,034.00000 Details

LM1085ISX-5.0/NOPB

IC REG LIN 5V 3A DDPAK/TO263-3

Texas Instruments

¥272.00000 Details

DS1339C-33#

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

¥738.00000 Details
Additional Resources
Standard Package 1
Other Names LM1084ISX-5.0/NOPBDKR