JPY | USD

Price & Procurement
1,683 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363.00
10 326.00000 ¥3,260.00
25 307.60000 ¥7,690.00
100 262.05000 ¥26,205.00
250 246.06000 ¥61,515.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35390-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥216.36000
  • Cut Tape (CT)  : 296-35390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,683 - Immediate
  • Unit Price: ¥365.00000
  • Tube  : LM1084IS-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,660 - Factory Stock 
  • Unit Price: ¥392.00000

LM1084ISX-3.3/NOPB

Datasheet
Digi-Key Part Number 296-35390-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM1084ISX-3.3/NOPB
Copy  
Description IC REG LIN 3.3V 5A DDPAK/TO263-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5A DDPAK/TO-263-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 27V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.5V @ 5A
Current - Output 5A
Current - Quiescent (Iq) 10mA
PSRR 72dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number LM1084
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTC4412ES6#TRPBF

IC OR CTRLR SRC SELECT TSOT23-6

Analog Devices Inc.

¥427.00000 Details

DF17(4.0)-50DS-0.5V(57)

CONN RCPT 50POS SMD GOLD

Hirose Electric Co Ltd

¥246.00000 Details

MF-USMF010-2

PTC RESET FUSE 30V 100MA 1210

Bourns Inc.

¥40.00000 Details

SRF2012A-900YA

CMC 400MA 2LN 90OHM SMD AEC-Q200

Bourns Inc.

¥52.00000 Details

PCA9515AD,118

IC REDRIVER I2C 1CH 400KHZ 8SO

NXP USA Inc.

¥167.00000 Details

61300311121

CONN HEADER VERT 3POS 2.54MM

Würth Elektronik

¥15.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35390-6