LF356MX J-FET Amplifier 1 Circuit 8-SOIC
Non-Stock
Alternate Package
  • Tube  : LF356M-ND
  • Minimum Quantity: 1
  • Quantity Available: 269 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥206.00000

LF356MX

Datasheet
Digi-Key Part Number LF356MXCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LF356MX
Copy  
Description IC OPAMP JFET 1 CIRCUIT 8SOIC
Copy  
Detailed Description

J-FET Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series BI-FET™
Packaging Cut Tape (CT) 
Part Status Obsolete
Amplifier Type J-FET
Number of Circuits 1
Output Type -
Slew Rate 12V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 5mA
Voltage - Supply, Single/Dual (±) ±15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LF356
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LF356MXCT