LF356MX/NOPB J-FET Amplifier 1 Circuit 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 106.00000 ¥106
10 95.10000 ¥951
25 90.16000 ¥2,254
100 74.09000 ¥7,409
250 69.25600 ¥17,314
500 61.20400 ¥30,602
1,000 53.18000 ¥53,180

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LF356M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,063 - Immediate
  • Unit Price: ¥135.00000
  • Tape & Reel (TR)  : LF356MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥53.18040
  • Cut Tape (CT)  : LF356MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥106.00000

LF356MX/NOPB

Datasheet
Digi-Key Part Number LF356MX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LF356MX/NOPB
Copy  
Description IC OPAMP JFET 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

J-FET Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series BI-FET™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 1
Output Type -
Slew Rate 12V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 5mA
Voltage - Supply, Single/Dual (±) ±15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LF356
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD630ARZ

IC MOD/DEMOD BAL 2MHZ 20-SOIC

Analog Devices Inc.

¥4,065.00000 Details

LT1761ES5-3.3#TRPBF

IC REG LIN 3.3V 100MA TSOT23-5

Analog Devices Inc.

¥331.00000 Details

AD8515AKSZ-REEL7

IC OPAMP GP 1 CIRCUIT SC70-5

Analog Devices Inc.

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names LF356MX/NOPBDKR