JPY | USD

ISO7230CDWR General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
6,667 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 534.00000 ¥534
10 479.60000 ¥4,796
25 453.40000 ¥11,335
100 392.95000 ¥39,295
250 372.80000 ¥93,200
500 334.51200 ¥167,256
1,000 317.47900 ¥317,479

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46103-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥275.99200
  • Digi-Reel®  : 296-46103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,667 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-22625-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥545.00000

ISO7230CDWR

Datasheet
Digi-Key Part Number 296-46103-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ISO7230CDWR
Copy  
Description DGTL ISO 2500VRMS 3CH GP 16SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ISO7231CDWG4
Product Training Modules Circuit Isolation Techniques
PCN Design/Specification 16DW Datasheet Update 17/Sep/2013
PCN Assembly/Origin Mult Devices 03/Oct/2017
Manufacturer Product Page ISO7230CDWR Specifications
EDA / CAD Models ISO7230CDWR by SnapEDA
ISO7230CDWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 3/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 42ns, 42ns
Pulse Width Distortion (Max) 2.5ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 3.15V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ISO7230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

ISO723X724XEVM

EVAL MODULE FOR ISO723X724X

Texas Instruments

¥6,858.00000 Details
Additional Resources
Standard Package 1
Other Names 296-46103-1