ISO7142CCDBQR General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 700.00000 ¥700
10 628.50000 ¥6,285
25 594.16000 ¥14,854
100 514.92000 ¥51,492
250 488.52000 ¥122,130
500 438.34600 ¥219,173
1,000 435.95400 ¥435,954

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41086-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥435.95360
  • Cut Tape (CT)  : 296-41086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥700.00000
  • Tube  : 296-37111-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: ¥754.00000

ISO7142CCDBQR

Datasheet
Digi-Key Part Number 296-41086-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ISO7142CCDBQR
Copy  
Description DGTL ISO 2500VRMS 4CH GP 16SSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ISO7142CC
Product Training Modules Circuit Isolation Techniques
Design Resources Digital Isolator Design Guide
Manufacturer Product Page ISO7142CCDBQR Specifications
EDA / CAD Models ISO7142CCDBQR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 50Mbps
Propagation Delay tpLH / tpHL (Max) 38ns, 38ns
Pulse Width Distortion (Max) 3.5ns
Rise / Fall Time (Typ) 2.5ns, 2.1ns
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number ISO7142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LT1963AEQ#PBF

IC REG LIN POS ADJ 1.5A 5DDPAK

Analog Devices Inc.

¥788.00000 Details

AD7147PACPZ-500R7

IC CAP TO DGT 16BIT 250K 24LFCSP

Analog Devices Inc.

¥437.00000 Details

SI8642BC-B-IS1

DGTL ISO 3750VRMS 4CH GP 16SOIC

Skyworks Solutions Inc.

¥239.00000 Details

3404.2331.11

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Schurter Inc.

¥234.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41086-6