JPY | USD

INA592IDT Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
250 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 458.00000 ¥458.00
10 411.70000 ¥4,117.00
25 389.12000 ¥9,728.00
100 337.23000 ¥33,723.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-INA592IDTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2,500 - Factory Stock 
  • Unit Price: ¥319.94000
  • Cut Tape (CT)  : 296-INA592IDTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    2,500 - Factory Stock 
  • Unit Price: ¥458.00000

INA592IDT

Digi-Key Part Number 296-INA592IDTDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA592IDT
Copy  
Description HIGH-PRECISION (40UV OFFSET), 2-
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series e-trim™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 18V/µs
-3db Bandwidth 800GHz
Voltage - Input Offset 28µV
Current - Supply 1.1mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 36V, 2.25V ~ 18V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA592IDR

HIGH-PRECISION (40UV OFFSET), 2-

Texas Instruments

¥398.00000 Details
Additional Resources
Standard Package 1
Other Names 296-INA592IDTDKR