INA592IDR Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
2,840 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 396.00000 ¥396
10 356.00000 ¥3,560
25 336.48000 ¥8,412
100 291.63000 ¥29,163
250 276.67200 ¥69,168
500 248.25800 ¥124,129
1,000 246.90400 ¥246,904

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA592IDRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥246.90367
  • Digi-Reel®  : 296-INA592IDRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,840 - Immediate
  • Unit Price: Digi-Reel®

INA592IDR

Digi-Key Part Number 296-INA592IDRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA592IDR
Copy  
Description HIGH-PRECISION (40UV OFFSET), 2-
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series e-trim™
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 18V/µs
-3db Bandwidth 2MHz
Voltage - Input Offset 28µV
Current - Supply 1.1mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 36V, 2.25V ~ 18V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA592IDT

HIGH-PRECISION (40UV OFFSET), 2-

Texas Instruments

¥456.00000 Details

INA597IDT

PRECISION (200UV OFFSET), 2MHZ,

Texas Instruments

¥332.00000 Details

THS4561IRGTR

LOW-POWER, 60-MHZ, WIDE-SUPPLY-R

Texas Instruments

¥349.00000 Details
Additional Resources
Standard Package 1
Other Names 296-INA592IDRCT