JPY | USD

INA331AIDGKT Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
2,872 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 312.00000 ¥312.00
10 280.80000 ¥2,808.00
25 264.92000 ¥6,623.00
100 225.72000 ¥22,572.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12202-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥212.98000
  • Cut Tape (CT)  : 296-12202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,872 - Immediate
  • Unit Price: ¥314.00000
  • Tape & Reel (TR)  : 296-46100-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥152.67200
  • Cut Tape (CT)  : 296-46100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,961 - Immediate
  • Unit Price: ¥273.00000
  • Digi-Reel®  : 296-46100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,961 - Immediate
  • Unit Price: Digi-Reel®

INA331AIDGKT

Datasheet
Digi-Key Part Number 296-12202-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA331AIDGKT
Copy  
Description IC INST AMP 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets INA331,2331
EDA / CAD Models INA331AIDGKT by SnapEDA
INA331AIDGKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
-3db Bandwidth 2MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 250µV
Current - Supply 415µA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA331
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

101020058

GROVE EMG DETECTOR

Seeed Technology Co., Ltd

¥3,884.00000 Details
You May Also Be Interested In

INA332AIDGKT

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

¥211.00000 Details

TPS2111APWR

IC OR CTRLR SRC SELECT 8TSSOP

Texas Instruments

¥321.00000 Details

TPD4E004DRYR

TVS DIODE 5.5VWM 6SON

Texas Instruments

¥78.00000 Details

AD8293G80ARJZ-R7

IC INST AMP 1 CIRCUIT SOT23-8

Analog Devices Inc.

¥182.00000 Details

INA332AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

¥207.00000 Details

0512811494

CONN FFC FPC 14POS 0.50MM R/A

Molex

¥104.00000 Details
Additional Resources
Standard Package 1
Other Names 296-12202-6