JPY | USD

INA331AIDGKR Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
2,287 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 273.00000 ¥273.00
10 245.10000 ¥2,451.00
25 231.20000 ¥5,780.00
100 196.97000 ¥19,697.00
250 184.95200 ¥46,238.00
500 161.83200 ¥80,916.00
1,000 152.67200 ¥152,672.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12202-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥212.98000
  • Cut Tape (CT)  : 296-12202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,932 - Immediate
  • Unit Price: ¥314.00000
  • Digi-Reel®  : 296-12202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,932 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46100-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥152.67200
  • Cut Tape (CT)  : 296-46100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,287 - Immediate
  • Unit Price: ¥273.00000

INA331AIDGKR

Datasheet
Digi-Key Part Number 296-46100-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA331AIDGKR
Copy  
Description IC INST AMP 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets INA331,2331
Manufacturer Product Page INA331AIDGKR Specifications
EDA / CAD Models INA331AIDGKR by SnapEDA
INA331AIDGKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
-3db Bandwidth 2MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 250µV
Current - Supply 415µA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA331
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

101020058

GROVE EMG DETECTOR

Seeed Technology Co., Ltd

¥3,884.00000 Details
You May Also Be Interested In

INA332AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

¥207.00000 Details

INA332AIDGKT

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

¥211.00000 Details

IRF9630PBF

MOSFET P-CH 200V 6.5A TO220AB

Vishay Siliconix

¥176.00000 Details

DMN2004K-7

MOSFET N-CH 20V 630MA SOT23-3

Diodes Incorporated

¥55.00000 Details

SS34

DIODE SCHOTTKY 40V 3A SMC

ON Semiconductor

¥77.00000 Details

INA827AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

¥358.00000 Details
Additional Resources
Standard Package 1
Other Names 296-46100-6