JPY | USD

INA282AIDGKR Current Monitor Regulator High/Low-Side 8-VSSOP
Price & Procurement
1,963 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 471.00000 ¥471
10 423.10000 ¥4,231
25 400.00000 ¥10,000
100 346.66000 ¥34,666
250 328.88800 ¥82,222
500 295.10800 ¥147,554
1,000 280.08200 ¥280,082

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47258-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 1,963 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥243.46520
  • Digi-Reel®  : 296-47258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,963 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47327-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    5,750 - Factory Stock 
  • Unit Price: ¥328.88800
  • Cut Tape (CT)  : 296-47327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
    5,750 - Factory Stock 
  • Unit Price: ¥471.00000
  • Digi-Reel®  : 296-47327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
    5,750 - Factory Stock 
  • Unit Price: Digi-Reel®

INA282AIDGKR

Datasheet
Digi-Key Part Number 296-47258-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA282AIDGKR
Copy  
Description IC CURRENT SHUNT MONITOR 8VSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Monitor Regulator High/Low-Side 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.4%
Voltage - Input -14V ~ 80V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA282
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

REF195FSZ-REEL

IC VREF SERIES 0.1% 8SOIC

Analog Devices Inc.

¥636.00000 Details

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

¥47.00000 Details

S1B-13-F

DIODE GEN PURP 100V 1A SMA

Diodes Incorporated

¥30.00000 Details

REF5040AIDR

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

¥360.00000 Details

AOSP66923

MOSFET N-CH 100V 12A 8SOIC

Alpha & Omega Semiconductor Inc.

¥118.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47258-1