JPY | USD

INA281B4QDBVRQ1 Current Sense Amplifier 1 Circuit SOT-23-5
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 362.00000 ¥362
10 324.70000 ¥3,247
25 306.28000 ¥7,657
100 260.96000 ¥26,096
250 245.03200 ¥61,258
500 214.40000 ¥107,200
1,000 193.01900 ¥193,019

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA281B4QDBVRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥193.01900

INA281B4QDBVRQ1

Datasheet
Digi-Key Part Number 296-INA281B4QDBVRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA281B4QDBVRQ1
Copy  
Description AEC-Q100, -4-V TO 110-V, 1.3-MHZ
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets INA281-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2.5V/µs
Gain Bandwidth Product 1.3MHz
Current - Input Bias 20µA
Voltage - Input Offset 100µV
Current - Supply 1.5mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 20V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-INA281B4QDBVRQ1CT