JPY | USD
Favorite

INA240A1QPWRQ1 Current Sense Amplifier 1 Circuit 8-TSSOP
Price & Procurement
2,790 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 375.00000 ¥375
10 337.40000 ¥3,374
25 318.96000 ¥7,974
100 262.26000 ¥26,226
250 235.32400 ¥58,831
500 226.81600 ¥113,408
1,000 188.54100 ¥188,541

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50472-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥181.45300
  • Digi-Reel®  : 296-50472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,790 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA240A1QPWRQ1

Datasheet
Digi-Key Part Number 296-50472-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA240A1QPWRQ1
Copy  
Description IC CURR SENSE 1 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-TSSOP

Copy  
Documents & Media
Datasheets INA240-Q1 Datasheet
Manufacturer Product Page INA240A1QPWRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2V/µs
-3db Bandwidth 400kHz
Current - Input Bias 90µA
Voltage - Input Offset 5µV
Current - Supply 1.8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number INA240
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMT87QDCKRQ1

SENSOR ANALOG -50C-150C SC70

Texas Instruments

¥109.00000 Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥40.00000 Details

TLV3501AQDBVRQ1

IC COMPARATOR 4.5NS R-R SOT23-6

Texas Instruments

¥376.00000 Details

OPA333AQDBVRQ1

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

¥333.00000 Details

OPA2376QDGKRQ1

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥333.00000 Details

INA240A2QPWRQ1

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

¥375.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50472-1