JPY | USD
Favorite

INA240A1QDRQ1 Current Sense Amplifier 1 Circuit 8-SOIC
Price & Procurement
6,708 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 378.00000 ¥378
10 340.30000 ¥3,403
25 321.64000 ¥8,041
100 264.49000 ¥26,449
250 237.32800 ¥59,332
500 228.74600 ¥114,373
1,000 190.14600 ¥190,146

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49646-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥182.99760
  • Digi-Reel®  : 296-49646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,708 - Immediate
  • Unit Price: Digi-Reel®

INA240A1QDRQ1

Datasheet
Digi-Key Part Number 296-49646-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA240A1QDRQ1
Copy  
Description IC CURR SENSE 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-SOIC

Copy  
Documents & Media
Datasheets INA240-Q1 Datasheet
Manufacturer Product Page INA240A1QDRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2V/µs
-3db Bandwidth 400kHz
Current - Input Bias 90µA
Voltage - Input Offset 5µV
Current - Supply 1.8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number INA240
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7B6950QDBVRQ1

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

¥119.00000 Details

TPS7B6933QDBVRQ1

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

¥119.00000 Details

LMV7275IDCKRQ1

IC COMP SGL 1.8V R-R INP SC70

Texas Instruments

¥186.00000 Details

1727010

TERM BLK 2P SIDE ENT 3.81MM PCB

Phoenix Contact

¥149.00000 Details

1SS351-TB-E

RF DIODE SCHOTTKY 5V 3CP

ON Semiconductor

¥61.00000 Details

TLV2316QDGKRQ1

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥142.00000 Details
Additional Resources
Standard Package 1
Other Names 296-49646-1