JPY | USD
Favorite

INA231AIYFDR Current Monitor Regulator High/Low-Side 12-DSBGA (1.65x1.39)
Price & Procurement
4,162 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 323.00000 ¥323
10 290.50000 ¥2,905
25 274.08000 ¥6,852
100 219.24000 ¥21,924
250 191.83600 ¥47,959
500 186.35200 ¥93,176
1,000 147.98600 ¥147,986

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49645-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥142.50533
  • Digi-Reel®  : 296-49645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,162 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-51170-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock 
  • Unit Price: ¥209.36000
  • Cut Tape (CT)  : 296-51170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
    750 - Factory Stock 
  • Unit Price: ¥335.00000
  • Digi-Reel®  : 296-51170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
    750 - Factory Stock 
  • Unit Price: Digi-Reel®

INA231AIYFDR

Datasheet
Digi-Key Part Number 296-49645-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA231AIYFDR
Copy  
Description INA231AIYFDR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Monitor Regulator High/Low-Side 12-DSBGA (1.65x1.39)

Copy  
Documents & Media
Datasheets INA231 Datasheet
Current Sense Amplifiers Guide
Manufacturer Product Page INA231AIYFDR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.5%
Voltage - Input 0V ~ 28V
Current - Output -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 12-XFBGA, DSBGA
Supplier Device Package 12-DSBGA (1.65x1.39)
Base Part Number INA231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMZM23600V3SILT

DC DC CONVERTER 3.3V

Texas Instruments

¥588.00000 Details
Additional Resources
Standard Package 1
Other Names 296-49645-1