JPY | USD

INA2290A5IDGKR Current Sense Amplifier 1 Circuit 8-VSSOP
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 619.00000 ¥619
10 556.10000 ¥5,561
25 525.72000 ¥13,143
100 455.63000 ¥45,563
250 432.26400 ¥108,066
500 387.87000 ¥193,935
1,000 368.11900 ¥368,119

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA2290A5IDGKRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥368.11920
  • Digi-Reel®  : 296-INA2290A5IDGKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-INA2290A5IDGKTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥497.21600
  • Cut Tape (CT)  : 296-INA2290A5IDGKTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥713.00000
  • Digi-Reel®  : 296-INA2290A5IDGKTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA2290A5IDGKR

Datasheet
Digi-Key Part Number 296-INA2290A5IDGKRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA2290A5IDGKR
Copy  
Description DUAL-CHANNEL, 2.7-V TO 120-V, 1.
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets INA290, INA2290
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2V/µs
Gain Bandwidth Product 800kHz
Current - Input Bias 20µA
Voltage - Input Offset 2µV
Current - Supply 680µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 20V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA2290
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA229AIDGSR

85-V, 20-BIT, ULTRA-PRECISE, SPI

Texas Instruments

¥737.00000 Details

INA226AIDGSR

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

¥393.00000 Details

INA228AIDGST

85-V, 20-BIT, ULTRA-PRECISE, I2C

Texas Instruments

¥772.00000 Details
Additional Resources
Standard Package 1
Other Names 296-INA2290A5IDGKRCT