INA225AIDGKR Current Monitor Regulator High-Side 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 291.00000 ¥291
10 262.00000 ¥2,620
25 247.16000 ¥6,179
100 210.60000 ¥21,060
250 197.74400 ¥49,436
500 173.02800 ¥86,514
1,000 163.23200 ¥163,232

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46096-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥163.23200
  • Cut Tape (CT)  : 296-46096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥291.00000
  • Tape & Reel (TR)  : 296-37540-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥227.38000
  • Cut Tape (CT)  : 296-37540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥335.00000
  • Digi-Reel®  : 296-37540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

INA225AIDGKR

Datasheet
Digi-Key Part Number 296-46096-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA225AIDGKR
Copy  
Description IC MONITOR PWR/CUR BIDIR 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Current Monitor Regulator High-Side 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets INA225
Featured Product INA225 Current-Shunt Monitor
PCN Assembly/Origin Assembly Site 25/Sep/2020
Manufacturer Product Page INA225AIDGKR Specifications
EDA / CAD Models INA225AIDGKR by SnapEDA
INA225AIDGKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7V ~ 36V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA225
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA225AIDGKT

IC MONITOR PWR/CUR BIDIR 8VSSOP

Texas Instruments

¥335.00000 Details

SN74ALVC164245DGGR

IC TRNSLTR BIDIRECTIONAL 48TSSOP

Texas Instruments

¥295.00000 Details

CDCLVC1112PWR

IC CLK BUF 1:12 250MHZ 24TSSOP

Texas Instruments

¥793.00000 Details

TPS61175QPWPRQ1

IC REG MULTI CONFG ADJ 14HTSSOP

Texas Instruments

¥490.00000 Details

LMV339DR2G

IC COMPARATOR GP LV QUAD 14-SOIC

ON Semiconductor

¥75.00000 Details
Additional Resources
Standard Package 1
Other Names 296-46096-6