JPY | USD
Favorite

INA199B2RSWR Current Sense Regulator High/Low-Side 10-UQFN (1.8x1.4)
Price & Procurement
1,346 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 96.00000 ¥96
10 85.30000 ¥853
25 80.96000 ¥2,024
100 62.16000 ¥6,216
250 54.93200 ¥13,733
500 52.04000 ¥26,020
1,000 40.47600 ¥40,476

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40120-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥38.45200
  • Digi-Reel®  : 296-40120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,346 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-INA199B2RSWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥63.28000
  • Cut Tape (CT)  : 296-INA199B2RSWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥110.00000
  • Digi-Reel®  : 296-INA199B2RSWTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

INA199B2RSWR

Datasheet
Digi-Key Part Number 296-40120-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA199B2RSWR
Copy  
Description IC OPAMP CURR SENSE 30KHZ 10UQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Regulator High/Low-Side 10-UQFN (1.8x1.4)

Copy  
Documents & Media
Datasheets INA199 Datasheet
PCN Design/Specification INA199 14/Feb/2017
PCN Assembly/Origin INA21x 30/Jun/2016
Manufacturer Product Page INA199B2RSWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Function Current Sense
Sensing Method High/Low-Side
Accuracy ±1.5%
Voltage - Input -0.1V ~ 26V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.8x1.4)
Base Part Number INA199
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

INA199EVM

EVAL MODULE FOR INA199

Texas Instruments

¥3,412.00000 Details
You May Also Be Interested In

ADUM5211ARSZ-RL7

DGTL ISO 2500VRMS 2CH GP 20SSOP

Analog Devices Inc.

¥711.00000 Details

TPS62172DSGR

IC REG BUCK 3.3V 500MA 8WSON

Texas Instruments

¥148.00000 Details

SI8422AB-D-ISR

DGTL ISO 2500VRMS 2CH GP 8SOIC

Silicon Labs

¥123.00000 Details

74AUP2G32GS,115

IC GATE OR 2CH 2-INP 8XSON

Nexperia USA Inc.

¥66.00000 Details

74AUP2G14FW4-7

IC INVERTER 2CH 2-INP DFN1010-6

Diodes Incorporated

¥54.00000 Details

TV02W101-G

TVS DIODE 100V 162V SOD123

Comchip Technology

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40120-1