JPY | USD
Favorite

INA199B1RSWR Current Sense Regulator High/Low-Side 10-UQFN (1.8x1.4)
Price & Procurement
7,715 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 56.00000 ¥560
25 52.60000 ¥1,315
100 39.85000 ¥3,985
250 33.91600 ¥8,479
500 32.22200 ¥16,111
1,000 24.59000 ¥24,590

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA199B1RSWRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥22.89400
  • Digi-Reel®  : 296-INA199B1RSWRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,715 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-INA199B1RSWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥39.11600
  • Cut Tape (CT)  : 296-INA199B1RSWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥73.00000
  • Digi-Reel®  : 296-INA199B1RSWTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA199B1RSWR

Datasheet
Digi-Key Part Number 296-INA199B1RSWRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA199B1RSWR
Copy  
Description IC OPAMP CURR SENSE 80KHZ 10UQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Regulator High/Low-Side 10-UQFN (1.8x1.4)

Copy  
Customer Reference
Documents & Media
Datasheets INA199 Datasheet
PCN Design/Specification INA199 14/Feb/2017
PCN Assembly/Origin INA21x 30/Jun/2016
Manufacturer Product Page INA199B1RSWR Specifications
EDA / CAD Models INA199B1RSWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Function Current Sense
Sensing Method High/Low-Side
Accuracy ±1.5%
Voltage - Input -0.1V ~ 26V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.8x1.4)
Base Part Number INA199
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

INA199EVM

EVAL MODULE FOR INA199

Texas Instruments

¥3,392.00000 Details
Additional Resources
Standard Package 1
Other Names 296-51134-1
296-51134-1-ND
296-INA199B1RSWRCT