INA190A4IDDFR Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Price & Procurement
2,426 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 344.00000 ¥344
10 309.10000 ¥3,091
25 292.16000 ¥7,304
100 253.20000 ¥25,320
250 240.21600 ¥60,054
500 215.54600 ¥107,773
1,000 214.37000 ¥214,370

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA190A4IDDFTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    500 - Factory Stock 
  • Unit Price: ¥276.24800
  • Cut Tape (CT)  : 296-INA190A4IDDFTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,348 - Immediate
    500 - Factory Stock 
  • Unit Price: ¥396.00000
  • Digi-Reel®  : 296-INA190A4IDDFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,348 - Immediate
    500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-INA190A4IDDFRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥214.36967
  • Digi-Reel®  : 296-INA190A4IDDFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,426 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA190A4IDDFR

Datasheet
Digi-Key Part Number 296-INA190A4IDDFRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA190A4IDDFR
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets INA190 Datasheet
PCN Packaging SOT Symbolization update 08/Jun/2020
Manufacturer Product Page INA190A4IDDFR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3V/µs
Gain Bandwidth Product 45kHz
Current - Input Bias 500pA
Voltage - Input Offset 3µV
Current - Supply 48µA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number INA190
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA190A3IDDFR

IC CURR SENSE 1 CIRCUIT SOT23-8

Texas Instruments

¥344.00000 Details

INA190A2IDDFR

IC CURR SENSE 1 CIRCUIT SOT23-8

Texas Instruments

¥344.00000 Details

INA190A1IDDFR

IC CURR SENSE 1 CIRCUIT SOT23-8

Texas Instruments

¥344.00000 Details

INA190A5IDDFR

IC CURR SENSE 1 CIRCUIT SOT23-8

Texas Instruments

¥344.00000 Details
Additional Resources
Standard Package 1
Other Names 296-INA190A4IDDFRCT